JB Capacitors JNC2G681M10003500500 680uF 20% 400V 85°C Snap-in Alum Elec Cap

Standard range
Order Code:

11-4124

Brand: JB Capacitors MPN: JNC2G681M10003500500
Qty Unit Price (Ex VAT)
1+ £6.91
25+ £6.08
50+ £5.53
100+ £4.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
942 in stock, despatched same dayAdditional quantity lead time 6 months

JB 680uF 20% 400V 85°C Snap-in Alum Elec Capacitors aluminium electrolytic capacitor featuring a long load life suitable for general purpose applications.


Type Aluminium
Capacitance 680µF
Diameter 35mm
Height 50mm
Pitch 10mm
Ripple 2.3A
Temperature 85°C
Tolerance 20%
Voltage 400V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot