JB Capacitors JNC2W561M10003500500 560uF 20% 450V 85°C Snap-in Alum Elec Cap

Standard range
Order Code:

11-4123

Brand: JB Capacitors MPN: JNC2W561M10003500500
Qty Unit Price (Ex VAT)
1+ £6.91
25+ £6.08
50+ £5.53
100+ £4.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
940 in stock, despatched same dayAdditional quantity lead time 6 months

JB 560uF 20% 450V 85°C Snap-in Alum Elec Capacitors aluminium electrolytic capacitor featuring a long load life suitable for general purpose applications.
Type Aluminium
Capacitance 560µF
Diameter 35mm
Height 50mm
Pitch 10mm
Ripple 2.2A
Temperature 85°C
Tolerance 20%
Voltage 450V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot