JB Capacitors JRA2A102M07501800400000B 1000uF 20% 100V 85°C Radial Alum Elec Cap

Standard range
Order Code:

11-4125

Brand: JB Capacitors MPN: JRA2A102M07501800400000B
Qty Unit Price (Ex VAT)
1+ £1.12
25+ £0.977
50+ £0.888
100+ £0.762
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,757 in stock, despatched same dayAdditional quantity lead time 6 months

JB 1000uF 20% 100V 85°C Radial Alum Elec Capacitor radial leaded aluminium electrolytic capacitor featuring a long load life suitable for general purpose applications.
Type Radial aluminium electrolytic
Capacitance 1000µF
Dimensions Ø18 x 40mm
Material Aluminium
Operating Temperature -40 to +85°C
Pitch 8mm
Tolerance 20%
Voltage 100V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot