JB Capacitors JRK1A101M02000500070000B 100uF 10V 20% 5x7mm Mini Radial Alum Cap

Standard range
Order Code:

11-4108

Brand: JB Capacitors MPN: JRK1A101M02000500070000B
Qty Unit Price (Ex VAT)
10+ £0.084
50+ £0.067
100+ £0.050
500+ £0.033
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
48,050 in stock, despatched same dayAdditional quantity lead time 6 months

This JB Capacitors 100uF 10V Radial Aluminium Electrolytic Capacitor is designed to operate throughout a wide temperature range, and is suitable for a variety of general purpose applications.


  • Operating Temperature Range: -40°C to +105°C
  • Load life of 2,000 hours at 105°C
  • Tolerance: ± 20%
  • 7mm Height
Type Radial aluminium electrolytic
Capacitance 100µF
Dimensions Ø5 x 7mm
Material Aluminium
Operating Temperature -40 to +105°C
Pitch 2mm
Tolerance 20%
Voltage 10V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot