JOKARI 40115 Micro-Precision Wire Strippers SWS-Plus 100, AWG 18 / 1,00 mm Ø

Standard range
Order Code:

93-3554

Brand: JOKARI MPN: 40115 EAN-13: 4011391401150
  • Quickly find another product in this range by Capacity:

Qty Unit Price (Ex VAT)
1+ £37.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
10 available to back orderBack-order availability date - 11/01/2025

These micro-precision wire strippers from Jokari can be used to strip PVC-insulated solid and stranded wires with diameters from 1mm.


  • Ideal for wires with PVC, Teflon, Kynar, Tefzel or Mylar sheath
  • Suitable for use in telecommunication, model construction, data control applications and computer networking
  • Adjustable length stopper up to 15mm
  • Integrated cutter for wire diameters of up to 0.8mm
  • Dimensions: 102 x 42 x 14mm
  • TÜV/GS approved
  • Manufacturer's part 40115
Type Precision stripper
Capacity 1mm
Material Insulated cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot