JOKARI T20030 Flat Cable Stripper (JOKARI Flat Cable)

Standard range
Order Code:

93-3143

Brand: JOKARI MPN: T20030 EAN-13: 4011391200302
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £62.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

Manufactured from fibreglass-reinforced polyamide for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment. suitable for flat twin and earth cables from 0.75 up to 2.5 mm² with a maximum width of 12 mm. Stripping length scale of 15 - 18 - 20 mm for consistent results.
Type Automatic
Capacity 12mm
Material Flat cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot