Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £79.86 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Manufactured from fibreglass-reinforced polyamide for high strength and light weight. Ergonomically designed for fatigue free, repetitive stripping. Automatic cable size adjustment. suitable for PVC coated flex from 6 up to 16mm². Stripping length scale of 15 - 18 - 20 mm for consistent results.
Type | Automatic |
---|---|
Capacity | 16mm |
Material | N/A |
To use this facility please Sign In.
Sign In