Joy-it Armor case for Raspberry Pi Aluminium

Order Code:

00-0729

Brand: Joy-It MPN: RB-ALUCASE+07 EAN-13: 4250236817941
Qty Unit Price (Ex VAT)
1+ £9.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
271 in stock, despatched in 4 working days

The Armor housing "block" for theRaspberry Pi® B+Raspberry Pi® 2 BRaspberry Pi® 3 BRaspberry Pi® 3 B+ is your ideal partner if it is hard on hard comes and really hot. Based on aluminum housing protects the pi of the top and bottom against heat and impacts, almost perfect. It is this ideally suited for difficult environments. It is so that it no longer konstuiert space is required as the Pi claim was alone and thus enables the use in already existing projects.
Colour Black
Compatible With Raspberry Pi®
Height 17mm
Length 56mm
Type Case
Width 85mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot