Site: Industry
Currency: GBP    
Cyntech RBPLU-BLACK-PI3 Raspberry Pi Model B+ / pi 2 & pi3 Case in Black

Cyntech RBPLU-BLACK-PI3 Raspberry Pi Model B+ / pi 2 & pi3 Case in Black

Cyntech
Standard range
Order Code:

73-6017

Brand: Cyntech MPN: RBPLU-BLACK-PI3
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £5.58   £5.38
Price per unit Ex VAT
51 in stock, despatched same dayAdditional 50 due on 08/04/2025

The Cyntech Raspberry Pi model B+, Pi 2 and Pi 3 case in black has a wear resistant matt finish while the centre top is highly polished. The case includes a set of light pipes which transfer the light from the Pi's activity LEDS to the outside of the case so that you always know what the Pi is doing.


  • Compatible with the Raspberry Pi 3 model
  • Raspberry Pi B+ clip fit with optional screw locking (screws included)
  • Positive and secure case locking via screws (screws included)
  • Colour black
  • GPIO 40-pin ribbon cable slot
  • CSI camera cable slot
  • DSI LCD video cable slot
  • Strong and durable ABS plastic
  • 50mm VESA mount and wall mount features
Type Black case for Model B+, 2 and 3

Order Code: 75-0752

MPN: SC0160

Raspberry Pi
Standard range
Price per unit Ex VAT
1+
£4.45
10 in stock, despatched same dayAdditional quantity lead time 7 days

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C