Joy-it SBC with fingerprint sensor

Order Code:

00-0186

Brand: Joy-It MPN: COM-FP-R301T EAN-13: 4250236822037
Qty Unit Price (Ex VAT)
1+ £29.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayFurther 50 despatched in 4 working days

This sensor module is able to collect images and calculate algorithms by means of the integrated chip. Another remarkable feature of the sensor is that it can detect fingerprints under different conditions, such as moisture, light conditions or skin changes. This offers a very wide range of application possibilities, among others for the security of locks and doors. The chip can send data via UART, TTL serial and USB to the connected controller.
Height 8mm
Length 19mm
Max. operating voltage 6V
Min. operating voltage 4.2V
Type Scanner
Width 42mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot