Joy-it Controller board for Arduino Uno CNC motor controller

Order Code:

00-0147

Brand: Joy-It MPN: ARD-CNC-Kit1 EAN-13: 4250236815961
Qty Unit Price (Ex VAT)
1+ £11.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched same dayFurther 1 despatched in 4 working days

With this CNC controller board, you get together with the Arduino UNO into the world of the CNC.
Type Controller Board
Compatible With Arduino UNO
Height 18mm
Input voltage (max.) 36V
Input voltage (min.) 12V
Length 68mm
Max. operating voltage 36V
Min. operating voltage 12V
Misc Attribute Controller Board CNC
Width 53mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot