Christmas Opening Hours and Delivery Dates here

Joy-it Housing case for Raspberry Pi Aluminium VESA mount

Order Code:

00-0731

Brand: Joy-It MPN: rb-alucasep4+06 EAN-13: 4250236819358
Qty Unit Price (Ex VAT)
1+ £6.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
244 available to back orderBack-order availability date - 10/01/2026

This high-quality aluminum housing is a high-quality, stable and very flexible housing for your Raspberry Pi. It is compatible with the models :Suitable for: Raspberry Pi® 4 B all connections are accessible. There is a cut-out directly under the cover to allow cables from the GPIO port to be routed to the outside. The special clou is the supplied bracket (also made of aluminum). With these, you can attach the device to a wall, on or under a table or to furniture perfectly by means of screws. VESA 75 x 75 mm compatible Thanks to the universal VESA standard, the bracket fits almost any monitor with VESA hole pattern. Use the housing for the usually smaller second TV sets. Simply pay attention to the suitable VESA standard.
Material Aluminium
Colour Black
Compatible With Raspberry Pi®
Height 32mm
Length 95mm
Suitable For Raspberry Pi® 4 B
Type Case
Width 60mm
Wireless charging No

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot