Site: Industry
Currency: GBP    
Pimoroni COM2700 Mini Push-Pull Solenoid 5V 0.42A

Pimoroni COM2700 Mini Push-Pull Solenoid 5V 0.42A

Pimoroni
Standard range
Order Code:

73-5318

Brand: Pimoroni MPN: COM2700 EAN-13: 0606034876989
Qty Was Unit Price (Ex VAT)
1+ £4.69   £4.26
Price per unit Ex VAT
52 in stock, despatched same dayAdditional quantity lead time 7 days

This mini solenoid converts an electrical input into linear mechanical motion. A stroke of 3.5mm and 2W power handling means the solenoid is ideal for ringing bells, hitting drums, pushing buttons, or flicking switches!
  • 3.5mm travel mini-solenoid with spring return
  • Captive armature
  • 5V DC compatible
  • Long lifetime
Type Mini solenoid 3.5mm stroke 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C