Christmas Opening Hours and Delivery Dates here

Joy-it Housing case for Raspberry Pi DIN rail mount Aluminium

Order Code:

00-0803

Brand: Joy-It MPN: rb-strompi3-case EAN-13: 4250236820347
Qty Unit Price (Ex VAT)
1+ £21.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched same dayAdditional quantity lead time 4 weeks

This high-quality aluminum housing fits your Raspberry Pi including StromPi 3 and BatteryHat (also -XL). A removable cover over the GPIO bar keeps it easily accessible. The RB-StromPi3-PCB enables the use of the power button function. In addition, the fan can be operated with this board and optionally also controlled. The housing comes with 2 sets of side panels so that you can use all Raspberry-3 or Raspberry-4 models.
Material Aluminium
Colour Black
Height 64mm
Length 105mm
Type Case
Width 59mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot