Christmas Opening Hours and Delivery Dates here

Joy-it JT-Line01 cable and multi-detector

Order Code:

00-0672

Brand: Joy-It MPN: JT-Line01 EAN-13: 4250236826134
Qty Unit Price (Ex VAT)
1+ £41.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
99 available to back orderBack-order availability date - 02/02/2026

The JT-Line01 cable detector and multi-detector can structure in dry construction walls, walls, wall surfaces or floors can be detected easily and securely. Thanks to the innovative sensor technology the device can pinpoint not only live lines, but also metals and wooden sub-structures. With its three modes, it can be used in various ways and offers a maximum capturing depth of up to 120 mm. The clear display shows exactly, the WAS is hidden behind the wall, while the three-colored LED light ring also provides visual feedback. A circular opening of the casing simplifies the marking of the exact location and for an optimal handling, the device is delivered with a convenient protective case.
Type Cable Locator
Acoustic signal Yes
Dimensions (L x W x H) 138 x 68 x 22 mm
Height 22mm
Length 138mm
Operating Voltage 3.7V
Optical display Yes
Width 68mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot