Christmas Opening Hours and Delivery Dates here

Joy-it JT-RAD01 Radiation detector for β, γ, X-ray, LED/vibration/sound alarms

Order Code:

00-0681

Brand: Joy-It MPN: JT-RAD01 EAN-13: 4250236825311
Qty Unit Price (Ex VAT)
1+ £53.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
148 available to back orderBack-order availability date - 03/02/2026

The JT-RAD01 is a radiation meter for detecting γ, β and X-ray radiation. It is characterized by its particularly easy handling, high measuring stability and its handy and robust design. The measuring device has a large LCD color display with background lighting. The measurement results can be displayed as well as clear statistics or even as graph evaluation.The built-in 1100 mAh lithium battery makes Ideal ready for mobile/outdoor use. The JT-RAD01 works with 5V and can also be charged using a power bank. 3 Alarm modes ( LED flashing, vibration, sound signal ) indicate that limit values have been exceeded.
Type Geiger Counter
Dim (L x W x H) 122 x 77 x 27 mm
Gamma radiation 1000 µSv/h
Height 27mm
Interfaces USB-C
Length 122mm
Power supply (LOV) Li-ion rechargeable batteries
Reading range 0 to 1000µs
Width 77mm
X-radiation 1.5 MeV

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot