Joy-it Pico Starter Kit with Raspberry Pi Microcontroller & Components

Order Code:

00-0795

Brand: Joy-It MPN: RB-Pico-Kit01 EAN-13: 4250236823829
Qty Unit Price (Ex VAT)
1+ £17.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
17 in stock, despatched in 4 working days

The Raspberry Pi® Pico is a small, fast and versatile microcontroller board that is equipped with the RP2040 microcontroller chip developed by the Raspberry Pi Foundation.The RP2040 has a 133 MHz synchronized dual-core arm Cortex-M0+ processor with integrated 2 MB QSPI flash memory for code and data storage. A wide range of flexible I/O options include I2C, SPI and - uniquely - Programmable I/O (PIO). These support endless possible applications.With this starter set you get all the basic components to enter the world of micro scooters.In addition to a breadboard and a cable set for connecting your test setups, a power module is also included in the delivery, with which you can obtain an additional power supply via 3 different ways. The output power can be set to 3.3 or 5.5 V using jumpers.
Type Starter Kit
Height 3.9mm
Length 51.3mm
Misc Attribute Raspberry Pi® Pico
RAM 264kB
Screen size diagonal (inches) 1.0in
Width 21mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot