Joy-it Raspberry Pi expansion board with digital signal conversion

Order Code:

00-0191

Brand: Joy-It MPN: COM-KY051VT EAN-13: 4250236816746
Qty Unit Price (Ex VAT)
2+ £2.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched same dayBack-order availability date - 17/12/2025

This module converts digital signals from a voltage in the other down or up. VCCa voltage range: 1.2 to 3.6V VCCb voltage range: 1.7 to 5.5V
Type Expansion Board
Depth 24mm
Height 11mm
Width 17mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot