Christmas Opening Hours and Delivery Dates here

Joy-it Raspberry Pi Sandclock Kit; builds sand-writing hourglass

Order Code:

00-0649

Brand: Joy-It MPN: EL-20679 EAN-13: 4250236826325
Qty Unit Price (Ex VAT)
1+ £46.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 31/01/2026

The Raspberry Pi pico Sandclock Kit is an innovative blend of technology and design. It allows you to build an hourglass that writes the time in sand with the help of servo motors and then deletes this with vibration motors. Made of clear acrylic components, this kit offers a fascinating insight into the mechanics of the time representation. Easy to install and Ideal for technology enthusiasts, this kit is a perfect example of connecting creative timing and modern technology.
Type Sandclock Kit
Height 80mm
Length 110mm
Power supply (LOV) via USB
Width 135mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot