Joy-it Controller pad with 8m range

Order Code:

00-0848

Brand: Joy-It MPN: SBC-WL-Controller EAN-13: 4250236816913
Qty Unit Price (Ex VAT)
1+ £13.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayFurther 124 despatched in 4 working days

This Controller-Pad works with 2.4 GHZ and has a range of up to 8 meters. The wireless receiver has LED signals and micro-controller, such as the Arduino assembled. Among other things, a self-built robot control. It has 11 buttons, 1 digital control pad and 2 analogue control stick. The power is supplied by 2 AAA batteries which are not included in the scope.
Type Controller
Depth 93mm
Factory colour Black
Height 60mm
Suitable For Arduino
Width 157mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot