Joy-It Pressue sensor Up To 2 Kg

Order Code:

00-0881

Brand: Joy-It MPN: SEN-Pressure02 EAN-13: 4250236820880
Qty Unit Price (Ex VAT)
2+ £3.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 3 weeks

This pressure sensor works by detecting resistance in the analogueue way. When pressure is applied to the sensor from the outside , the resistance and thus the voltage of the analogue signal change. The sensor is highly sensitive and the sensor strip is waterproof and flexible .
Height 9mm
Interfaces Pin header
Internal ports Pin header
Length 20mm
Max. operating voltage 5V
Min. operating voltage 3.3V
Type Sensor Kit
Width 75mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot