Joy-it Storage case compatible with Raspberry Pi Arduino with robust design

Order Code:

00-0162

Brand: Joy-It MPN: box225 EAN-13: 4053199982615
Qty Unit Price (Ex VAT)
1+ £15.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
246 in stock, despatched in 4 working days

Whether with Raspberry Pi, Arduino or banana PI, hobbyists need a lot of accessories for their experiments. This storage case provides for clean storage and transport. The special plastic mixture is very robust and provides for a long service life.
Material Plastic
Colour Black
Height 70mm
Length 225mm
Suitable For BBC micro:bit
Type Storage Case
Width 210mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot