Jumbo Indoor / Outdoor Thermometer

Jumbo Indoor / Outdoor Thermometer

White Label
Order Code:

60-7399

Brand: White Label MPN: 1015 EAN-13: 4016138529777
  • Country of Origin:

Discontinued


The White Label Indoor/Outdoor Thermometer has been designed to measure an indoor temperature from -10°C to 50°C and an outdoor temperature from -50C to 70C. It features a large display panel with degree readings in both Celsius and Fahrenheit (°C/°F).

The display gives you the room and outdoor temperature at a glance. The highest and lowest values are automatically saved and can be retrieved as and when needed.

The sensor wire is 3m long and is waterproof. The thermometer is powered by one AAA battery. It is has been designed to be placed on a desktop or hung on a wall.

What's in the Box?
White Label Indoor/Outdoor Thermometer
1x AAA Battery
Operating instructions


  • Simple operation
  • Extra large display
  • Min/Max value storage
  • C/F changeover
  • Manufacturer's part: White Label Indoor/ Outdoor Thermometer

Questions

*Question functionality currently disabled
Wednesday, August 22, 2018 | Question by: Rapid Customer | Product code: 60-7399
Q. size please
A. Hi B Burgess, thank you for your question. The dimensions are stated as: 84 x 74 x 15mm (L x W x H).

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C