Jumo 00495654 cTRON16 Compact Controller With Timer And Ramp Function

Order Code:

51-6918

Brand: Jumo MPN: 00495654

Discontinued


The Jumo 00495654 cTRON16 is used for controlling temperature, pressure and other process variables. The main application areas are heating cabinets, tempering and cooling, drying and freezing equipment, laboratory ovens, and sterilizers in the food, plastics and packaging industries.

For display of process values and parameters used in all types, there is a red and a green 7-segment LED display. In addition, there are seven LEDs to display switch settings, manual mode, ramp function and timer operation.


  • Assembly dimensions: 45 mm x 45mm
  • Dimensions: 90.5(L) x 48(W) x 48(H)mm
  • Manufacturer part no.: 00495654
  • Operating voltage: 110 - 240V AC
  • Product Specifications Resistance thermometer: Pt100, Pt1000, KTY11-6
  • Thermo elements Type: L, J, U, T, K, E, N, S, R, B, C, D
  • Power: 0 - 20mA, 4 - 20mA
  • Voltage: 0 - 10V, 2 - 10V
  • Output: Two relays (SPDT)
  • Switching capacity: 3A at 230V/ AC resistive load
  • Logic output: 0/ 12 V/ 20mA max.
  • Ambient / Storage Temperature: -5°C - 55°C/ -40°C - 70°C
  • Protection front: IP65, rear IP20
  • Protection type: IP65 (on front)
  • Sensor type Thermo elements Type: L, J, U, T, K, E, N, S, R, B, C, D
  • Resistance thermometer: Pt100, Pt1000, KTY11-6
  • Specification: Constant controller
  • Type (manufacturer type): cTRON16
Display LED
Operating Voltage 110-240V
Outputs Relay / analogue

Trustpilot