Jumper Wires for Breadboard, Arduino, Raspberry Pi, Olimex, etc.

<P>These reuseable jumper cables are ideal for use with solderless protoblocs, prototyping boards and breadboards. They are also perfect for interconnections on single board computers like Arduino, Raspberry Pi, Olimex, etc.</P><P>The cables are available in male-to-male, female-to-female and male-to-female configurations for maximum flexiblity.</P>
  • Made from insulated 26AWG wire with crimped pin in plastic housing
  • Length 150mm
  • Pin size approx. 0.6mm
  • Housing width 2.5mm (fits 0.1in. pitch)
  • Plug pins fit connectors in breadboard without damage
  • Available in male-to-male, female-to-female and male-to-female configurations
  • Supplied in assorted coloured packs of 10
Description Image Product MPN Pricing (Ex VAT) Buy Qty Type Length Pieces
Rapid JW-D1-MM Jumper Wires Dupont Cable M-M 26AWG 1 Pin 2.54mm Pitch-15cm Pk10
Rapid JW-D1-MM Jumper Wires Dupont Cable M-M 26AWG 1 Pin 2.54mm Pitch-15cm Pk10
Standard range
JW-D1-MM
1+ £3.21
10+ £2.65
100+ £2.12

Out of stock702 due on 05/03/2025
Jumper wires 150mm 10
Rapid JW-D1-MF Jumper Wires Dupont Cable M-F 26AWG 1 Pin 2.54mm Pitch-15cm Pk10
Rapid JW-D1-MF Jumper Wires Dupont Cable M-F 26AWG 1 Pin 2.54mm Pitch-15cm Pk10
Standard range
JW-D1-MF
1+ £3.21
10+ £2.65
100+ £2.12

1,544 in stock, despatched same dayAdditional quantity lead time 5 months
Jumper wires 150mm 10
Rapid JW-D1-FF Jumper Wires Dupont Cable F-F 26AWG 1 Pin 2.54mm Pitch-15cm Pk10
Rapid JW-D1-FF Jumper Wires Dupont Cable F-F 26AWG 1 Pin 2.54mm Pitch-15cm Pk10
Standard range
JW-D1-FF
1+ £3.21
10+ £2.65
100+ £2.12

62 in stock, despatched same dayAdditional 500 due on 05/03/2025
Jumper wires 150mm 10
Order codeMftrs Part No.
34-0677JW-D1-MMMale to male
34-0679JW-D1-MFMale to female
34-0681JW-D1-FFFemale to female


Trustpilot