JYK H2500-03 3 Pole Crimp Housing

Standard range
Order Code:

22-0910

Brand: JYK MPN: H2500-03
Qty Unit Price (Ex VAT)
25+ £0.133
100+ £0.070
1000+ £0.045
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
8,013 in stock, despatched same dayAdditional quantity lead time 8 months

This 3-pole crimp housing from JYK is part of a modular 2.54mm PCB connection system comprising end stackable crimp termination socket connectors which are designed to mate with rigid PCB mounting pin headers.


  • Colour: white
  • Current rating 3A
  • Voltage rating 250V
  • Nylon housing material
  • Pin headers incorporate a friction lock
  • Crimp terminals (not included) incorporate a double cantilever contact
  • Supplied with locking ramp
  • Manufacturer's part H2500-03

Note: Crimp terminals are not supplied with these connectors but are available separately.

Pitch 2.54mm
Connection Crimp
Number of Pins 3
Number of Rows 1
Orientation Straight
Type Housing

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot