Christmas Opening Hours and Delivery Dates here

Kärcher 2.644-374.0 Home & Garden WB 7 Plus Brush 3-in-1 Foam Jet Clean

Order Code:

04-5253

Brand: Karcher MPN: 2.644-374.0 EAN-13: 4054278967226
Qty Unit Price (Ex VAT)
1+ £48.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
24 available to back orderBack-order availability date - 13/01/2026

The Kärcher Home & Garden WB 7 Plus brush, part number 2.644-374.0, is designed for efficient cleaning with Kärcher systems. This versatile brush is ideal for removing stubborn dirt from cars, windows, and other surfaces. Its robust construction ensures durability and long-lasting performance for various outdoor applications.
Type Brush
Suitable For Kärcher
Dimensions (L x W x H) 377 x 264 x 223 mm
Height 223mm
Length 377mm
Width 264mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot