Christmas Opening Hours and Delivery Dates here
Kabeltronik 096042809 LiYCY Control Lead 4x0.09mm² UV-Resistant Black

Image Representative of Range

Kabeltronik 096042809 LiYCY Control Lead 4x0.09mm² UV-Resistant Black

Order Code:

04-5030

Brand: Kabeltronik MPN: 096042809 EAN-13: 2050003653138
Qty Unit Price (Ex VAT)
2+ £2.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
472 available to back orderBack-order availability date - 14/01/2026

Kabeltronik manufactures the LiYCY Control lead, featuring 4 cores with a cross-section of 0.09 mm², available in a black sheath and sold per metre. This shielded cable is ideal for signal and data transmission in control and instrumentation applications. It is commonly used where flexible and reliable connections are required.
Colour Black
Number of Cores 4
Conductor Cross Section 0.09mm²
AWG 28 AWG
Type LiYCY
Cable Diameter 4.30mm
Core layout 7 x 0,127 mm
Halogen-free No
Max. temperature range (fixed installation) +80°C
Max. temperature range (flexible installation) +80°C
Min. temperature range (fixed installation) -30°C
Min. temperature range (flexible installation) -15°C
Nominal Voltage 300V
Packaged No
Sold by Metre Yes
Suited For Cable Carriers No
Test voltage 1500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot