Kabeltronik 244C42200 4x0.22mm Red/Brown Shielded

Image Representative of Range

Kabeltronik 244C42200 4x0.22mm Red/Brown Shielded

Standard range
Order Code:

49-0499

Brand: Kabeltronik MPN: 244C42200-1 EAN-13: 2050001708748
Qty Unit Price (Ex VAT)
1+ £6.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
439 in Stock, despatched in 4 days

This Sensocord-T temperature resistant shielded cable is highly flexible, durable and has a very good resistance against oil and grease. It is suitable for high temperature environments up to 180°C. Applications include pt-sensors e.g. in industrial furnaces.
  • Colour: Red brown
  • Colour coded: Yes
  • Halogen free: No
  • Number coded: No
  • Insulation resistance: min. 200MΩ x km at +20°C
  • Operating voltage: 120V
  • Testing voltage: 1500V
  • Temperature range: static: -30°C to +180°C
  • Bending radius: static: 10x O.D. dynamic: 14x O.D.
  • RoHS compliant: yes
  • Shielded: Yes
  • Suitable for drag chains: No
  • Sold per metre: Yes

This cable will be supplied in one continuous length, subject to the maximum reel size. For example, an order for 7 metres of cable will result in a single 7-metre cable being supplied, not 7 one-metre lengths.

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot