Christmas Opening Hours and Delivery Dates here
Kabeltronik 4.24051101E8 Cable 500V PVC (Ø) 5.1mm Durable Electric Wire

Image Representative of Range

Kabeltronik 4.24051101E8 Cable 500V PVC (Ø) 5.1mm Durable Electric Wire

Order Code:

04-5057

Brand: Kabeltronik MPN: 4.24051101E8 EAN-13: 2050002937390
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
173 available to back orderBack-order availability date - 14/01/2026

Manufactured by Kabeltronik, the Cable 500 V PVC (Ø) 5.1 mm features robust insulation suitable for a voltage of 500 volts. This cable is ideal for use in LED strip installations and cupboard lighting applications. Its small diameter makes it easy to integrate into tight spaces for efficient wiring solutions.
Colour White
Insulation Material PVC
Type Cores white, green, blue, red: 0.5 mm² · Wire black: 1 mm²
Cable Diameter 5.1mm
Diameter (Ø) 5.1 mm
Max. length sold by the metre 500m
Nominal Voltage 500V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot