Kabeltronik Copper Rounded Wire, Tinned and Silver Plated Options

Kabeltronik Brand: Kabeltronik
<P>A range of rounded copper wire available in tinned and silver plated options.</P>
  • Available in 0.5, 0.8, 1.0 and 1.5mm diameter options
  • Tinned: Tin class V2 acc to DIN 40500
  • Silver plated: 0.8/1, 0/1.5: silver plate approx. 3g/kg
  • Supplied in 1kg bundles in PE foil
Description Image Product Buy Qty Pricing (Ex VAT)
Kabeltronik 000105000 Copper Rounded Wire 0.5mm Tinned 1kg
Kabeltronik 000105000 Copper Rounded Wire 0.5mm Tinned 1kg
Extended range
Order code: 49-0243
MPN: 000105000

Available to back orderBack order, lead time 8 weeks
1+ £50.28
Kabeltronik 000108000 Copper Rounded Wire 0.8mm Tinned 1kg
Kabeltronik 000108000 Copper Rounded Wire 0.8mm Tinned 1kg
Standard range
Order code: 49-0244
MPN: 000108000

11 in Stock, despatched in 4 days
1+ £49.44
Kabeltronik 000110000 Copper Rounded Wire 1.0mm Tinned 1kg
Kabeltronik 000110000 Copper Rounded Wire 1.0mm Tinned 1kg
Standard range
Order code: 49-0245
MPN: 000110000

9 in Stock, despatched in 4 days
1+ £49.25
Kabeltronik 000115000 Copper Rounded Wire 1.5mm Tinned 1kg
Kabeltronik 000115000 Copper Rounded Wire 1.5mm Tinned 1kg
Extended range
Order code: 49-0246
MPN: 000115000

Available to back orderBack order, lead time 4 weeks
1+ £49.85
Kabeltronik 100108000 Copper Rounded Wire 0.8mm Silver Plated 1kg
Kabeltronik 100108000 Copper Rounded Wire 0.8mm Silver Plated 1kg
Standard range
Order code: 49-0248
MPN: 100108000

9 in Stock, despatched in 4 days
1+ £79.09
Kabeltronik 100115000 Copper Rounded Wire 1.5mm Silver Plated 1kg
Kabeltronik 100115000 Copper Rounded Wire 1.5mm Silver Plated 1kg
Standard range
Order code: 49-0250
MPN: 100115000

3 in Stock, despatched in 4 days
1+ £74.87


Trustpilot