Kabeltronik 000115000 Copper Rounded Wire 1.5mm Tinned 1kg

Image Representative of Range

Kabeltronik 000115000 Copper Rounded Wire 1.5mm Tinned 1kg

Extended range
Order Code:

49-0246

Brand: Kabeltronik MPN: 000115000 EAN-13: 2050001646552
Qty Unit Price (Ex VAT)
1+ £49.85
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

A rounded tinned copper wire that is supplied in PE-foil.


  • Colour: Silver
  • Halogen free: No
  • Packed: Yes
  • Shielded: No
  • Sold per metre: No
  • Wire diameter: 1.5mm
  • Supplied in 1kg bundles in PE foil

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, September 1, 2015 Question by: Rapid Customer | Product code: 49-0246
Q. approximate lengt6h pls
A. Hi Mark, thank you for your question. The manufacturer's data sheet quotes for the 000115000 it is approximately 65m/kg.

Reviews


Be the first to submit a review

Trustpilot