Christmas Opening Hours and Delivery Dates here

Kapro K770100 770 Exodus Level 100cm

Order Code:

98-1317

Brand: Kapro MPN: K770100 EAN-13: 7290100847442
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £43.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working daysBack-order availability date - 04/01/2026

The Kapro 770 Exodus Level completes two jobs in one, being a level and a ruler, allowing you to measure and mark whilst checking the level accuracy. It has 3 solid acrylic shockproof vials, one horizontal vial with gradient lines up to 2%, one vertical, and one 45 degree vial. Kapro's wall grip feature allows you to keep the level against a flat surface with one hand without scratching or damaging the wall. This level is designed with shock absorbing rubber end caps for extra durability and has a slightly milled face to create more tension against smooth surfaces.

Specification:

Length: 100cm.
Accuracy: 0.5mm/m.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot