Kasp EMS6104 Wireless PIR Motion Sensor Alarm With Keypad

Order Code:

93-2979

Brand: Kasp MPN: EMS6104 EAN-13: 5013969901368

Discontinued


BATTERY OPERATED - NO WIRING - EASY INSTALLATION The Kasp 610 series is a range of quick and easy to install, wire-free motion sensor security alarms requiring no wiring or mains power. The PIR (Passive Infra Red) Motion Sensor Alarm can be wall mounted or free-standing, and boasts an ultra-loud 130 dB alarm. The device detects the movement of any intruder and attracts immediate attention through the ultra loud alarm. It is activated and de-activated by entering a security code via the keypad which is resettable for added convenience. Alarm triggered on detection of movement Alarm delay feature to enable planned disarmament Ultra loud 130 dB alarm 4 digit resettable security code Uses 4 x AA size batteries (not included) Burglar deterrent window sticker included

Reviews


Be the first to submit a review

Trustpilot