Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Kasp K10530REDD Aluminium Combination Padlock 30mm Red

Standard range
Order Code:  

93-2991

  Copy to clipboard
Brand: Kasp  Copy to clipboard MPN: K10530REDD Copy to clipboard EAN-13: 5013969904222
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 3 days
30 available to back orderBack-order availability date - 02/11/2024

This combination padlock from Kasp offers the convenience of a keyless locking mechanism and is ideal for a wide range of applications. The easily resettable combination mechanism allows the code to be set to the 3-digit number of your choice.


  • Colour: red
  • Padlock width 30mm
  • Shackle diameter 5mm
  • Anodised aluminium body
  • Steel shackle
  • Nickel plated brass dials
  • Manufacturer's part K10530REDD
Body Material Aluminium
Mechanism 3-digit code
Shackle 5mm
Type Combination
Width 30mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot