Kasp K12020D2 Brass Padlock - 20 mm - Twin-Pack - Keyed Alike

Standard range
Order Code:

93-3450

Brand: Kasp MPN: K12020D2 EAN-13: 5013969750010
Qty Unit Price (Ex VAT)
1+ £6.98
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

These robust solid brass padlocks from Kasp are supplied in packs of two, keyed alike, with two keys. Suitable for use in a wide range of locations


  • Padlock width 20mm
  • Shackle diameter 3mm
  • Internal height 13mm
  • Internal width 10mm
  • Manufacturer's part K12020D2
Type General purpose
Body Material Brass
Mechanism Double bolted locking
Shackle 3mm
Width 20mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot