Kasp K12040L55A1 Brass Padlock - 40x55mm - Long Shackle - KA20401

Standard range
Order Code:

93-3004

Brand: Kasp MPN: K12040L55A1 EAN-13: 5013969900163
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 3 days

This general purpose long shackle padlock from the Kasp 120 series offers affordability without compromising on quality.


  • Hardened steel shackle
  • Solid brass body
  • Double bolted locking mechanism
  • Width 40mm
  • Shackle diameter 6mm
  • Keyed alike
  • Manufacturer's part K12040L55A1
Type Long shackle
Body Material Brass
Mechanism Double bolted locking
Shackle 6mm
Width 40mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot