Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Premium brass 50mm padlocks from the Kasp 125 Series, suitable for a wide range of general purpose security applications. Hardemed steel shackle material gives extra protection against hacksaw and cropping attacks.
Body Material | Brass |
---|---|
Mechanism | Double bolted locking |
Shackle | 8mm |
Type | General purpose |
Width | 50mm |
To use this facility please Sign In.
Sign In