Site: Industry
Currency: GBP    
Kasp K12550L80A5 Premium Brass Padlock - 50x80mm - Long Shackle - KA25505

Kasp K12550L80A5 Premium Brass Padlock - 50x80mm - Long Shackle - KA25505

Kasp
Standard range
Order Code:

93-3065

Brand: Kasp MPN: K12550L80A5 EAN-13: 5013969901696
Qty Unit Price (Ex VAT)
1+ £21.09
Price per unit Ex VAT
30 in Stock, despatched in 3 days

Hardened Steel Shackle - Extra protection against hacksaw & cropping attacks. Double Bolted Locking Mechanism - Extra strength to resist torsion & pull attacks. Solid Brass Body - Added resistance against corrosion. 5 pin cylinder with anti-pick mushroom pins - Extra protection against picking. Paracentric keyway - Extra protection against manipulation. 10 year guarantee.


Type Long shackle
Body Material Brass
Mechanism Double bolted locking
Shackle 8mm
Width 50mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C