Kasp K14550L63A1 Marine Padlock 50x63 mm Long Shackle Keyed Alike

Standard range
Order Code:

93-3631

Brand: Kasp MPN: K14550L63A1 EAN-13: 5013969244878
Qty Unit Price (Ex VAT)
1+ £22.36
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 in Stock, despatched in 2 days

This padlock from Kasp has a marine and food grade 316 stainless steel long shackle and is suitable for use in extreme weather conditions.


  • Tested to ISO 9227
  • Mirror chromed brass padlock
  • Rubber shackle seal to further protect the cylinder from water ingress
  • Rust-free stainless steel and brass internal components
  • Double bolted locking mechanism
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Supplied with 2 keys
  • Keyed alike
  • Padlock width 50mm
  • Shackle diameter 8mm
  • Internal shackle height 63mm
  • Manufacturer's part K14550L63A1
Type Harsh environment
Body Material Stainless steel
Mechanism 5-pin cylinder
Shackle 63mm
Width 50mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot