Kasp K17063D Brass Shutter Lock - 63mm

Standard range
Order Code:

43-3090

Brand: Kasp MPN: K17063D EAN-13: 5013969901092
  • Quickly find another product in this range by Width:

    63mm 70mm 90mm
Qty Unit Price (Ex VAT)
1+ £17.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 18/01/2025

Kasp 170 Series 63mm Brass Shutter Locks have rotating hardened steel shackles for extra protection against hacksaw and cropping attacks, 5-pin cylinders with anti-pick mushroom pins for extra protection against picking and a paracentric keyway for extra protection against manipulation. Their solid brass bodies give added resistance against corrosion. They are covered by Kasp's 10 year guarantee.


  • 63mm Brass shutter lock
  • Rotating hardened steel shackle
  • Solid brass body
  • 5-pin cylinder with anti-pick mushroom pins
  • Paracentric keyway
  • Manufacturer's 10 year guarantee
  • Kasp type K17063D
Type Shutter lock
Body Material Brass
Mechanism Double bolted locking
Shackle N/A
Width 63mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot