Kasp K19070X High Security Padlock - 70mm - Close Shackle

Order Code:

93-3092

Brand: Kasp MPN: K19070X EAN-13: 5013969902945

Discontinued


This closed shackle high security padlock from the Kasp 190 series has been designed in accordance with the most stringent specifications and is among the most secure available today.

Precision crafted from a solid block of high grade hardened steel this heavyweight padlock will resist the most brutal attack.


  • Conforms to BS EN 12320: Class 6
  • Hardened boron alloy steel shackle
  • Double ball bearing locking mechanism
  • Pearl nickel plated hardened steel body
  • 6 pin cylinder with anti-pick mushroom pins
  • Drill resistant paracentric keyway
  • Width 70mm
  • Supplied with 2 keys
  • Manufacturer's part K19070X
Type High security
Body Material Steel
Mechanism Double ball bearing locking
Shackle 14mm
Width 70mm

Reviews


Be the first to submit a review

Trustpilot