Kasp K45010L140 Security Chain - 10x1400mm

Standard range
Order Code:

93-3099

Brand: Kasp MPN: K45010L140 EAN-13: 5013969901283
Qty Unit Price (Ex VAT)
1+ £49.40
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
30 available to back orderBack-order availability date - 18/01/2025

This quality security chain from the Kasp 450 series has hardened steel square links with extra strong welds to produce a high level of resistance to crop, saw and pull attack.


  • Woven fabric sleeve protects paintwork from accidental damage
  • Square section chain
  • Hardened boron steel links
  • Induction welded links
  • Fully galvanised finish
  • Chain length 140cm
  • Link diameter 10mm
  • Manufacturer's part K45010L140
Type Security chain
Diameter 10mm
Length 1.4m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot