A heavy-duty lock for the rear doors of vans.
The padlock has a chrome-plated, hardened steel body for extra strength and protection against corrosion. Its shrouded steel shackle gives maximum protection against hacksaw and cropping attacks, while a 6-pin cylinder provides extra protection against picking.
The hasp is made from tough, Zinc-plated steel for extra strength and protection against corrosion, and is supplied complete with fixing bolts.
Heavy-duty van lock and hasp: Padlock: Chrome plated hardened steel body Shrouded steel shackle 6-pin cylinder Corrosion-resistant mechanism Hasp: Zinc-plated tough steel construction Supplied complete with fixing bolts Kasp type K50073
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.