Christmas Opening Hours and Delivery Dates here

Keithley 2230-30-1 Programmable Triple Channel DC Power Supply

Order Code:

59-2808

Brand: Keithley MPN: 2230-30-1 EAN-13: 4016138801118
Qty Unit Price (Ex VAT)
1+ £1500.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 24/02/2026

The Keithley Series 2200 offers DC power supply models with voltage outputs from 20V to 72V to address a wide range of power requirements.

These supplies have both front and rear outputs for use on a bench or in a test system. With basic voltage setting accuracy of 0.03% and basic voltage readback accuracy of 0.02%, the voltage you program for the load is the voltage accurately applied at the output terminals.

The rear panel connections include remote sense terminals that compensate for voltage drops in the power supply leads.

Applications include advanced teaching labs, and research and development labs.



  • Manufacturers Model Number
2230-30-1
  • Max Voltage
30V
  • Maximum Current
1.5A
  • Connectivity
USB
  • Number of Outputs
3

Product Features Include:

  • All channels are isolated and programmable
  • High programming accuracy
  • Remote sense for all output channels
  • Fully supported in TekSmartLab™ student lab software
  • KickStart Software support

Tektronix technical partner


Type Programmable Power Supply
Output Voltage 30V
Number of Outputs 3
Power Rating 45W
Input Voltage 110 to 240V
Output Current Max. 1.5A
Output Current Min. 0.0001A
Output Voltage Min. 0.1V
Programmable? Yes
Range Series 2200
Temperature Range 0 to +40°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot