Keithley Series 2200, DC Bench Power Supply Range

<p>The Keithley Series 2200 offers DC power supply models with voltage outputs from 20V to 72V to address a wide range of power requirements. </p><p>These supplies have both front and rear outputs for use on a bench or in a test system. With basic voltage setting accuracy of 0.03% and basic voltage readback accuracy of 0.02%, the voltage you program for the load is the voltage accurately applied at the output terminals. </p><p>The rear panel connections include remote sense terminals that compensate for voltage drops in the power supply leads.</p><p>Applications include research and development labs, and automated test systems.</p>

Product Features Include:

  • Low Ripple and Noise
  • 0.1mA Measurement Resolution
  • Remote Sense to Compensate from Test Leads
  • Kickstart Software Support
Description Image Product MPN Pricing (Ex VAT) Buy Qty Number of Outputs Output Current Max. Output Voltage Max. Power Rating Type Output Current Min. Output Voltage Min. Programmable? Range Supply Voltage Range Temperature Range
Keithley 2200-20-5 Power Supply 20 Volts 5 Amps DC Programmable
Keithley 2200-20-5 Power Supply 20 Volts 5 Amps DC Programmable
Extended range
2200-20-5
1+ £1160.00

Available to back orderBack-order availability date - 23/04/2025
1 5A 20V 100W Programmable Power Supply 0.0001A 0.1V Yes Series 2200 110 to 240V 0 to +40°C
Keithley 2200-30-5 Power Supply 30 Volts 5 Amps DC Programmable
Keithley 2200-30-5 Power Supply 30 Volts 5 Amps DC Programmable
Extended range
2200-30-5
1+ £1370.00

Available to back orderBack-order availability date - 23/04/2025
1 5A 30V 150W Programmable Power Supply 0.0001A 0.1V Yes Series 2200 110 to 240V 0 to +40°C
Keithley 2200-60-2 Power Supply 60 Volts 2.5 Amps DC Programmable
Keithley 2200-60-2 Power Supply 60 Volts 2.5 Amps DC Programmable
Extended range
2200-60-2
1+ £1370.00

Available to back orderBack-order availability date - 23/04/2025
1 2.5A 60V 150W Programmable Power Supply 0.0001A 0.1V Yes Series 2200 110 to 240V 0 to +40°C
Keithley 2220-30-1 Programmable Dual Channel DC Power Supply
Keithley 2220-30-1 Programmable Dual Channel DC Power Supply
Extended range
2220-30-1
1+ £1230.00

Available to back orderBack-order availability date - 23/04/2025
2 1.5A 30V 45W Programmable Power Supply 0.0001A 0.1V Yes Series 2200 110 to 240V 0 to +40°C
Keithley 2230-30-1 Programmable Triple Channel DC Power Supply
Keithley 2230-30-1 Programmable Triple Channel DC Power Supply
Extended range
2230-30-1
1+ £1380.00

Available to back orderBack-order availability date - 23/04/2025
3 1.5A 30V 45W Programmable Power Supply 0.0001A 0.1V Yes Series 2200 110 to 240V 0 to +40°C


Trustpilot