Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Keithley 6487/E Digital Multimeter DMM

Extended range
Order Code:  

63-0482

 
Brand: Keithley MPN: 6487/E
Qty Unit Price (Ex VAT)
1+ £6950.00

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/01/2025

The Keithley 6487/E is a 5½ Digit Digital Multimeter (DMM) Voltage Source Meter. The meter improves on the measurement capability of previous models with a 500V source voltage. It provides higher accuracy and faster rise times than the 6485, as well as a damping function for use with capacitive devices.

With eight current measurement ranges and high speed autoranging, this cost effective instrument can measure currents from 20fA to 20mA, take measurements at speeds up to 1000 readings per second, and source voltage from 200μV to 505V.

The 6487 has a 10fA resolution, superior sensitivity, voltage sweeping, and Alternating Voltage resistance measurements making it well suited for characterizing low current devices.


  • 10fA resolution
  • 5½-digit resolution
  • <200μV burden voltage
  • Alternating Voltage method ohms measurements
  • Automated voltage sweeps for I-V characterization
  • Floating measurements up to 500V
  • Up to 1000 readings/second
  • Built-in Model 486 and 487 emulation mode
  • IEEE-488 and RS -232 interfaces
  • Analogue output
  • Digital I/O
  • Manufacturer's part: Keithley 6487
Display LCD 5½ digit
Interfaces 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot