Keithley Data Acquisition and Multiplexer Range

Keithley Brand: Keithley

The Keithley 7703 plug-in module offers 32 channels of 2-pole or 16 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers.

The non-latching reed relays provide high speeds and are designed for 300 volt, 500 mA; 10 VA. The relay closures are stored in onboard memory.

Typical applications for the 7703 is for RTD and thermistor temperature.

  • 32 channels for general purpose measurements
  • Relay actuation time of less than 1ms for high-speed scanning
  • Two- or four-wire measurement
  • Two 50-pin female D-sub connectors are standard for secure hook-up and quick teardown
Description Image Product Buy Pricing (Ex VAT) Type Accessories Included Actuation Time Dimensions Connector Type Display Number of Channels Maximum Power Consumption Offset Current Relay Drive Current Relay Type
Keithley 7703 32 Channel Hi Speed Differential Multiplexer
Keithley 7703 32 Channel Hi Speed Differential Multiplexer
Extended range
Order code: 85-2001
MPN: 7703

Available to back orderBack-order availability date - 07/02/2026
1+ £1830.00
Price per unit Ex VAT
Multiplexer <1m/s 2 x 50 pin D-Sub 1 > 32 <100 pA 20 mA (per channel) Reed
Keithley DAQ6510 Data Acquisition and Multimeter System
Keithley DAQ6510 Data Acquisition and Multimeter System
Extended range
Order code: 85-1869
MPN: DAQ6510

Available to back orderBack-order availability date - 07/02/2026
1+ £2120.00
Price per unit Ex VAT
Data Acquisition & Multimeter System None 224.0 x 107.2 x 387.4mm 5" Colour Touchscreen 65VA
Keithley DAQ6510 & 7700 Data Acquisition & Multimeter System + 20Ch Multiplexer
Keithley DAQ6510 & 7700 Data Acquisition & Multimeter System + 20Ch Multiplexer
Standard range
Order code: 85-1999
MPN: DAQ6510 + DAQ6510 7700

2 in stock, despatched same dayAdditional quantity lead time 9 weeks
1+ £2728.00
Price per unit Ex VAT
Data Acquisition & Multimeter System Keithley 7700 20 Channel Multiplexer 224.0 x 107.2 x 387.4mm 5" Colour Touchscreen 65VA
Keithley C/DAQ6510-3Y-DATA Keithleycare 3 Yr Calibration W/Data Plan
Keithley C/DAQ6510-3Y-DATA Keithleycare 3 Yr Calibration W/Data Plan
Extended range
Order code: 85-8039
MPN: KEITHLEY-C/DAQ6510-3Y-DATA

Available to back orderBack-order availability date - 10/02/2026
1+ £936.00
Price per unit Ex VAT
Product Calibration Plan
Keithley DAQ6510-EW 1 Year Keithley Extended Warranty Plan
Keithley DAQ6510-EW 1 Year Keithley Extended Warranty Plan
Standard range
Order code: 85-8054
MPN: KEITHLEY-DAQ6510-EW

Available to back orderBack-order availability date - 16/12/2025
1+ £367.00
Price per unit Ex VAT
Extended Warranty


Trustpilot