Qty | Unit Price (Ex VAT) |
---|---|
1+ | £1750.00 |
The Keithley 7703 plug-in module offers 32 channels of 2-pole or 16 channels of 4-pole multiplexer switching that can be configured as two independent banks of multiplexers.
The non-latching reed relays provide high speeds and are designed for 300 volt, 500 mA; 10 VA. The relay closures are stored in onboard memory.
Typical applications for the 7703 is for RTD and thermistor temperature.
Type | Multiplexer |
---|---|
Actuation Time | <1m/s |
Connector type | 2 x 50 pin D-Sub |
No. of Channels | 1 > 32 |
Offset Current | <100 pA |
Relay Drive Current | 20 mA (per channel) |
Relay Type | Reed |
Weight | 0.8kg |
To use this facility please Sign In.
Sign In