Kemet C0805C475K4RAC7800 4u7 16V X5r 0805 Ceram Chip Capacitor

Image Representative of Range

Kemet C0805C475K4RAC7800 4u7 16V X5r 0805 Ceram Chip Capacitor

Standard range
Order Code:

71-0511

Brand: Kemet MPN: C0805C475K4RAC7800
Qty Unit Price (Ex VAT)
100+ £0.073
500+ £0.053
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
3,561 in stock, despatched same dayAdditional quantity lead time 14 days

A 4u7, 16V, X5R, 0805 sized multilayer ceramic chip capacitor from Kemet.


  • Nickel plated terminations
  • Compliant to EIA 481-1
  • Available on tape in small quantities
Type MLCC
Capacitance 4.7µF
Dimensions 2 x 1.25 x 1.25mm
Material Ceramic
Operating Temperature -55 to +85°C
Tolerance 10%
Voltage 16V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot